+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RA30FWF100PT1E

Resistor: shunt; 0.1mΩ; SMD; 15W; ±1%; -65÷170°C; 1000pcs.


Manufacturer: ROYALOHM

Manufacturer part number:
RA30FWF100PT1E
TME Symbol:
RA30FWF100PT1E

Specification

Manufacturer
ROYALOHM
Type of resistor
shunt
Resistance
0.1mΩ
Mounting
SMD
Power
15W
Tolerance
±1%
Operating temperature
-65...170°C
Conform to the norm
AEC-Q200
Quantity in set/package
1000pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
RA30FWF100PT1E
0 in TME stock
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.