+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RA4850H12NOS

Relay: solid state; Ucntrl: 20÷32VDC; 50A; 180÷530VAC; RGS..S

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA4850H12NOS
TME Symbol:
RA4850H12NOS

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...32V DC
Max. operating current
50A
Switched voltage
180...530V AC
Manufacturer series
RGS..S
Relay variant
1-phase
Body dimensions
44.5x29x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Kind of output
NO, NPN
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5350035037966
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RA4850H12NOS
Product withdrawn from the offer
Use the specification table below to search for similar products