+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RAM-20.474.2/K

Speaker frame; 165mm; Alfa Romeo,Fiat,Hyundai,Lancia; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.474.2/K
TME Symbol:
RAM-20.474.2/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Alfa Romeo, Fiat, Hyundai, Lancia
Application - car model
Alfa Romeo 147 2000->2010, Alfa Romeo 159 2005->2011, Alfa Romeo Brera 2005->2010, Fiat Idea 2003->2011, Hyundai i30 2011->2016, Lancia Ypsilon 2003->2011
Application - loudspeaker localisation
Alfa Romeo 147 front doors, Alfa Romeo 147 rear doors, Alfa Romeo 159 front doors, Alfa Romeo 159 rear doors, Alfa Romeo Brera front doors, Fiat Idea front doors, Fiat Idea rear doors, Hyundai i30 front doors, Lancia Ypsilon front doors, Lancia Ypsilon rear doors
Quantity in set/package
2pcs.
Gross weight117.7 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.474.2/K
0 in TME stock
Net price for quantities from 1 set - 4.86 USDGross price for quantities from 1 set - 4.86 USD
Net price for quantities from 3 set - 4.43 USDGross price for quantities from 3 set - 4.43 USD
Net price for quantities from 5 set - 3.81 USDGross price for quantities from 5 set - 3.81 USD
Net price for quantities from 10 set - 3.39 USDGross price for quantities from 10 set - 3.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set