+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RAM-20.528/K

Speaker frame; 165mm; Peugeot; Peugeot 207; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.528/K
TME Symbol:
RAM-20.528/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Peugeot
Application - car model
Peugeot 207
Application - loudspeaker localisation
Peugeot 207 rear doors
Quantity in set/package
2pcs.
Gross weight254.1 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.528/K
0 in TME stock
Net price for quantities from 1 set - 12.73 USDGross price for quantities from 1 set - 12.73 USD
Net price for quantities from 3 set - 11.39 USDGross price for quantities from 3 set - 11.39 USD
Net price for quantities from 5 set - 10.05 USDGross price for quantities from 5 set - 10.05 USD
Net price for quantities from 10 set - 9.38 USDGross price for quantities from 10 set - 9.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.