+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RAM-20.564/K

Speaker frame; 165mm; Citroën,Peugeot,Toyota; Citroën DS4; 2pcs.


Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.564/K
TME Symbol:
RAM-20.564/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Citroën, Peugeot, Toyota
Application - car model
Citroën C1 2005->2014, Citroën C4 Aircross 2012->, Citroën C4 Cactus 2014->, Citroën C4 Picasso Coupe 2005->2010, Citroën C4 Picasso Coupé, Citroën DS4, Citroën Jumpy 2016->, Peugeot 107 2005->2014, Peugeot 208 2014->, Peugeot 308 2012->, Peugeot Partner 2016->, Peugeot RCZ 2010->, Toyota Aygo 2005->2014, Toyota ProAce 2016->
Application - loudspeaker localisation
Citroën Berlingo front doors, Citroën Berlingo rear doors, Citroën C1 front doors, Citroën C4 Aircross rear doors, Citroën C4 Cactus front doors, Citroën C4 Picasso Coupé front doors, Citroën C4 Picasso Coupé rear doors, Citroën Dispatch front doors, Citroën DS3 front doors, Citroën Jumpy front doors, Citroën Spacetourer front doors, Opel Zafira Life front doors, Peugeot 107 front doors, Peugeot 208 front doors, Peugeot 308 front doors, Peugeot Partner front doors, Peugeot RCZ front doors, Toyota Aygo front doors, Toyota Land Cruiser 90 rear doors, Toyota ProAce front doors, Toyota ProAce Verso front doors
Quantity in set/package
2pcs.
Gross weight66.6 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.564/K
22 in TME stock
Net price for quantities from 1 set - 9.01 USDGross price for quantities from 1 set - 9.01 USD
Net price for quantities from 3 set - 8.06 USDGross price for quantities from 3 set - 8.06 USD
Net price for quantities from 5 set - 7.12 USDGross price for quantities from 5 set - 7.12 USD
Net price for quantities from 10 set - 6.64 USDGross price for quantities from 10 set - 6.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set