+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RAM1A23D125

Relay: solid state; Ucntrl: 3÷32VDC; 125A; 24÷265VAC; RAM1A

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RAM1A23D125
TME Symbol:
RAM1A23D125

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
125A
Switched voltage
24...265V AC
Manufacturer series
RAM1A
Relay variant
1-phase
Body dimensions
28.8x44.8x58.2mm
Switching method
zero voltage switching
Leads
screw
Number of poles
1
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code5350035322598
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RAM1A23D125
0 in TME stock
Net price for quantities from 1 pcs - 155.72 USDGross price for quantities from 1 pcs - 155.72 USD
Net price for quantities from 5 pcs - 149.10 USDGross price for quantities from 5 pcs - 149.10 USD
Net price for quantities from 10 pcs - 143.58 USDGross price for quantities from 10 pcs - 143.58 USD
No. of pieces (Multiplicity: 1)