+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40303067

Nails; 50mm; stainless steel; 1000pcs.


Manufacturer: RAPID

Manufacturer part number:
40303067
TME Symbol:
RAP-40303067

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
50mm
Material
stainless steel
Quantity in set/package
1000pcs.
Related items
RAP-PB131
Gross weight421 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40303067
0 in TME stock
Net price for quantities from 1 pcg - 31.58 USDGross price for quantities from 1 pcg - 31.58 USD
Net price for quantities from 3 pcg - 29.81 USDGross price for quantities from 3 pcg - 29.81 USD
Net price for quantities from 5 pcg - 28.71 USDGross price for quantities from 5 pcg - 28.71 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.