+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RBS320102

Sensor: tilt; ±70°; -25÷85°C; OUT: SPST-NC; 3.3÷5VDC; vertical

Manufacturer: ONCQUE

Manufacturer part number:
RBS320102
TME Symbol:
RBS320102

Specification

Manufacturer
ONCQUE
Type of sensor
tilt
Measuring range
±70°
Operating temperature
-25...85°C
Output configuration
SPST-NC
DC contacts rating @R
0.01A / 5V DC
Spatial orientation
vertical
Supply voltage
  • 3.3...5V DC
Gross weight0.449 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
RBS320102
21 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 62 pcs - 0.63 USDGross price for quantities from 62 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 62 pcs