+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RC3MR-D

Connector: XLR; plug; male; 10A; PIN: 3; angled; for cable; soldering

Manufacturer: REAN

Manufacturer part number:
RC3MR-D
TME Symbol:
RC3MR-D

Specification

Manufacturer
REAN
Type of connector
XLR
Connector
plug
Kind of connector
male
Current rating
10A
Number of pins
3
Spatial orientation
angled
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
silver plated
Enclosure material
zinc alloy
Wire size
16AWG
Cable external diameter
4...7mm
Wire cross-section
1.5mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RC3MR-D
0 in TME stock
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.