+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCER71H475K3DBH03A

Capacitor: ceramic; 4.7uF; 50V; X7R; ±10%; THT; 2.5mm; 5.5x5x4mm


Manufacturer: MURATA

Manufacturer part number:
RCER71H475K3DBH03A
TME Symbol:
RCER71H475K3DBH03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
4.7µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Manufacturer series
RCE
Body dimensions
5.5x5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RCER71H475K3DBH03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.39 USDGross price for quantities from 1500 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Net price for quantities from 4500 pcs - 0.35 USDGross price for quantities from 4500 pcs - 0.35 USD
Net price for quantities from 7500 pcs - 0.34 USDGross price for quantities from 7500 pcs - 0.34 USD
Net price for quantities from 9000 pcs - 0.33 USDGross price for quantities from 9000 pcs - 0.33 USD
Net price for quantities from 15000 pcs - 0.32 USDGross price for quantities from 15000 pcs - 0.32 USD
Net price for quantities from 18000 pcs - 0.31 USDGross price for quantities from 18000 pcs - 0.31 USD
Net price for quantities from 24000 pcs - 0.30 USDGross price for quantities from 24000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product