+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCM2D 2.5

Contact; male; gold-plated; 2.5mm2; turned contacts; 16A


Manufacturer: ILME

Manufacturer part number:
RCM2D 2.5
TME Symbol:
RCM2D2.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Current rating
16A
Gross weight1.3 g
Certificates
EAN code8015747253895
See other products in this category: ILME connectors ILME,
*
RCM2D 2.5
0 in TME stock
Net price for quantities from 400 pcs - 3.26 USDGross price for quantities from 400 pcs - 3.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.