+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCP-QD15

Tip; special; 12.32x12.32mm; 471°C; for soldering station,TQFP80

Manufacturer: METCAL

Manufacturer part number:
RCP-QD15
TME Symbol:
RCP-QD15

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
special
Tip dimensions
12.32x12.32mm
Tip temperature
471°C
Related items
MFR-1110, MFR-1350, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering station
  • TQFP80
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
RCP-QD15
0 in TME stock
Net price for quantities from 1 pcs - 86.74 USDGross price for quantities from 1 pcs - 86.74 USD
No. of pieces (Multiplicity: 1)