+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RCQ50110S12

Converter: DC/DC; 50W; Uin: 66÷160VDC; Uout: 12VDC; Iout: 4.17A; THT

Manufacturer: XP POWER

Manufacturer part number:
RCQ50110S12
TME Symbol:
RCQ50110S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
66...160V DC
Output voltage
12V DC
Output current
4.17A
Mounting
THT
Manufacturer series
RCQ
Body dimensions
57.9x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
320kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.28"x1.45"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RCQ50110S12
0 in TME stock
Net price for quantities from 1 pcs - 111.84 USDGross price for quantities from 1 pcs - 111.84 USD
Net price for quantities from 5 pcs - 107.39 USDGross price for quantities from 5 pcs - 107.39 USD
Net price for quantities from 15 pcs - 104.38 USDGross price for quantities from 15 pcs - 104.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.