+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RDE5C1H104J2M1H03A

Capacitor: ceramic; 100nF; 50V; C0G (NP0); ±5%; THT; 5mm


Manufacturer: MURATA

Manufacturer part number:
RDE5C1H104J2M1H03A
TME Symbol:
RDE5C1H104J2M1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RDE
Body dimensions
5.5x4x3.15mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RDE5C1H104J2M1H03A
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product