+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RDED72J224K5B1H03B

Capacitor: ceramic; 220nF; 630V; X7T; ±10%; THT; 5mm; 7.5x7.5x4.5mm

Manufacturer: MURATA

Manufacturer part number:
RDED72J224K5B1H03B
TME Symbol:
RDED72J224K5B1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.22µF
Operating voltage
630V
Dielectric
X7T
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Body dimensions
7.5x7.5x4.5mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDED72J224K5B1H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 10000 pcs - 0.64 USDGross price for quantities from 10000 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)
Hardly available product