+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RE472

Board: universal; multiadapter; W: 70mm; L: 70mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE472
TME Symbol:
RE472

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
70mm
Length
70mm
Copper plating thickness
35µm
Kind of board clad
gold plated soldering pads
Soldering pads pitch
0.5/0.65mm
Soldering pads configuration
  • QFP144
  • QFP160
  • QFP164
  • QFP176
  • QFP184
  • QFP208
  • QFP224
  • QFP232
  • QFP240
Gross weight13.6 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE472
0 in TME stock
Net price for quantities from 1 pcs - 26.86 USDGross price for quantities from 1 pcs - 26.86 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.