+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RE55-022100M0

Automation module: regulator; Pt100; temperature; 0÷100°C; SPDT

Manufacturer: LUMEL

Manufacturer part number:
RE55-022100M0
TME Symbol:
RE55-022100M0

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Kind of temperature sensor
Pt100
Controlled parameter
temperature
Controlled parameter range
0...100°C
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Regulation for output 1
PID
Mounting
on panel
Manufacturer series
RE55
Output 1 electrical parameters
250V AC / 2A
Output 2 electrical parameters
250V AC / 1A
The programming method
adjusting screw
Mounting hole dimensions
92.5x92.5mm
IP rating
IP20 at terminal side, IP40 (from the front)
Input 1 properties
RTD
Kind of display used
LED
Display parameters
4 digit
Body dimensions
96x96x65mm
Operating temperature
0...50°C
Supply voltage
  • 85...253V AC
  • 85...253V DC
Gross weight286.92 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
See other products from this series.:
*
RE55-022100M0
1 in TME stock
Net price for quantities from 1 pcs - 117.99 USDGross price for quantities from 1 pcs - 117.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.