+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REA1335530M350B

Capacitor: electrolytic; THT; 53uF; 350VDC; Ø13x35mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1335530M350B
TME Symbol:
REA1335530M350B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
53µF
Operating voltage
350V DC
Body dimensions
Ø13x35mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
REA
Operating current
0.32A
Height
35mm
Diameter
13mm
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1335530M350B
0 in TME stock
Net price for quantities from 540 pcs - 0.71 USDGross price for quantities from 540 pcs - 0.71 USD
No. of pieces (Multiplicity: 540)
Minimum order quantity: 540.
Multiplicity: 540.