+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REA1440470M450B

Capacitor: electrolytic; THT; 47uF; 450VDC; Ø14.5x40mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1440470M450B
TME Symbol:
REA1440470M450B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø14.5x40mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
REA
Operating current
0.39A
Height
40mm
Diameter
14.5mm
Gross weight10.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1440470M450B
0 in TME stock
Net price for quantities from 448 pcs - 1.04 USDGross price for quantities from 448 pcs - 1.04 USD
No. of pieces (Multiplicity: 448)
Minimum order quantity: 448.
Multiplicity: 448.