+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REA1632471M100B

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø16x32mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1632471M100B
TME Symbol:
REA1632471M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x32mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
0.88A
Height
32mm
Diameter
16mm
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1632471M100B
0 in TME stock
Net price for quantities from 390 pcs - 0.85 USDGross price for quantities from 390 pcs - 0.85 USD
No. of pieces (Multiplicity: 390)
Minimum order quantity: 390.
Multiplicity: 390.