+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REC004002ASPP5N00100

Display: OLED; alphanumeric; 40x2; blue (bright); 4.8÷5.3VDC


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REC004002ASPP5N00100
TME Symbol:
REC004002ASPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
40x2
Colour
blue (bright)
Interface
6800
Supply voltage
  • 4.8...5.3V DC
Gross weight51.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays RAYSTAR OPTRONICS,
*
REC004002ASPP5N00100
0 in TME stock
Net price for quantities from 1 pcs - 42.41 USDGross price for quantities from 1 pcs - 42.41 USD
Net price for quantities from 3 pcs - 37.80 USDGross price for quantities from 3 pcs - 37.80 USD
Net price for quantities from 10 pcs - 35.41 USDGross price for quantities from 10 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcs