+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REC0612270M080B

Capacitor: electrolytic; THT; 27uF; 80VDC; Ø6.3x12mm; ±20%; 6000h

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
REC0612270M080B
TME Symbol:
REC0612270M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
27µF
Operating voltage
80V DC
Body dimensions
Ø6.3x12mm
Tolerance
±20%
Service life
6000h
Operating temperature
-55...105°C
Manufacturer series
REC
Operating current
0.38A
Height
12mm
Diameter
6.3mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REC0612270M080B
0 in TME stock
Net price for quantities from 16000 pcs - 0.06 USDGross price for quantities from 16000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 16 000.
Multiplicity: 1 000.