+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REC10K-243.3SRW/H4

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2A

Manufacturer: RECOM

Manufacturer part number:
REC10K-243.3SRW/H4
TME Symbol:
REC10K-243.3SRW/H4

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2A
Manufacturer series
REC10K-RW
Body dimensions
32.1x20.6x10.2mm
Efficiency
80%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV DC
Dimensions
Gross weight16.5 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-243.3SRW/H4
0 in TME stock
Net price for quantities from 1 pcs - 16.62 USDGross price for quantities from 1 pcs - 16.62 USD
Net price for quantities from 5 pcs - 15.56 USDGross price for quantities from 5 pcs - 15.56 USD
Net price for quantities from 10 pcs - 15.03 USDGross price for quantities from 10 pcs - 15.03 USD
Net price for quantities from 25 pcs - 14.40 USDGross price for quantities from 25 pcs - 14.40 USD
Net price for quantities from 50 pcs - 13.87 USDGross price for quantities from 50 pcs - 13.87 USD
Net price for quantities from 100 pcs - 13.45 USDGross price for quantities from 100 pcs - 13.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.