+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0640 2 2

Tap; M2; 0.4; L: 36mm; Holder: square,hand; 2.1mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0640 2 2

Alternative designations: 06402 2 000 1

TME Symbol:
RECA-0640-2-2

Specification

Manufacturer
RECA
Type of tool
tap
Thread
M2
Thread pitch
0.4
Length
36mm
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
2.1mm
Material
high speed steel
Version
intermediate
Gross weight3 g
EAN code9009258203653
See other products in this category: Threading Dies and Taps RECA,
*
0640 2 2
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.