+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0641 01

Tap-set; M10,M4,M5,M6,M8; Holder: hexagonal; 1/4"; Thread: metric


Manufacturer: RECA

Manufacturer part number:
0641 01

Alternative designations: 064101 000 1

TME Symbol:
RECA-0641-01

Specification

Manufacturer
RECA
Type of tool
tap - set
Thread
M4, M5, M6, M8, M10
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Material
high speed steel HSS-TIN
Kind of thread
metric
Quantity in set/package
6pcs.
Manufacturer series
Kombi-Bit
Design
drill-tap
Kit contents
  • adapter
  • taps
Gross weight298.455 g
EAN code9009258204216
See other products in this category: Threading Dies and Taps RECA,
See other products from this series.:
*
0641 01
0 in TME stock
Net price for quantities from 1 set - 268.82 USDGross price for quantities from 1 set - 268.82 USD
Net price for quantities from 3 set - 246.66 USDGross price for quantities from 3 set - 246.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.