+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0657 4

Tap wrench; Grip capac: M11-M27; 500mm; steel; adjustable


Manufacturer: RECA

Manufacturer part number:
0657 4

Alternative designations: 06574 000 1

TME Symbol:
RECA-0657-4

Specification

Manufacturer
RECA
Type of tool
tap wrench
Grip capacity
M11-M27
Length
0.5m
Conform to the norm
DIN 1814
Material
steel
Version
adjustable
Gross weight949 g
EAN code9009258212679
See other products in this category: Threading Dies and Taps RECA,
*
0657 4
0 in TME stock
Net price for quantities from 1 pcs - 31.87 USDGross price for quantities from 1 pcs - 31.87 USD
Net price for quantities from 3 pcs - 29.01 USDGross price for quantities from 3 pcs - 29.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.