+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0692 720

Drill bit-kit; step,multistep; high speed steel HSS-TIN; 3pcs.


Manufacturer: RECA

Manufacturer part number:
0692 720

Alternative designations: 0692720 000 1

TME Symbol:
RECA-0692-720

Specification

Manufacturer
RECA
Type of power tool accessories
drill bit - kit
Kind of drill bit
multistep, step
Material
high speed steel HSS-TIN
Kind of package
plastic cassette
Drill diameter
4...12mm/4...20mm/4...30mm
Kit contents
drill bits
Quantity in set/package
3pcs.
Max material thick.
4mm
Trade name
christmas tree
Tools application
  • aluminium
  • plastic
  • steel
  • wood
Drill features
  • grind blade
  • precision
  • self-centering
Gross weight389.286 g
EAN code4029484119394
See other products in this category: Drill Sets RECA,
*
0692 720
0 in TME stock
Net price for quantities from 1 set - 239.40 USDGross price for quantities from 1 set - 239.40 USD
Net price for quantities from 3 set - 219.68 USDGross price for quantities from 3 set - 219.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.