+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

0701 950 6

Screwdriver bit; 6-angles socket; 155mm


Manufacturer: RECA

Manufacturer part number:
0701 950 6

Alternative designations: 07019506 000 1

TME Symbol:
RECA-0701-950-6

Specification

Manufacturer
RECA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Length
155mm
Gross weight46.68 g
Certificates
EAN code9009258248401
See other products in this category: Screwdriver Bits RECA,
*
0701 950 6
0 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 3 pcs - 19.18 USDGross price for quantities from 3 pcs - 19.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.