+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REF0812220M120K

Capacitor: electrolytic; THT; 22uF; 120VDC; Ø8x12mm; ±20%; REF


Manufacturer: KYOCERA AVX

Manufacturer part number:
REF0812220M120K
TME Symbol:
REF0812220M120K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
120V DC
Body dimensions
Ø8x12mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
0.13A
Height
12mm
Diameter
8mm
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF0812220M120K
0 in TME stock
Net price for quantities from 950 pcs - 0.10 USDGross price for quantities from 950 pcs - 0.10 USD
Net price for quantities from 1900 pcs - 0.09 USDGross price for quantities from 1900 pcs - 0.09 USD
Net price for quantities from 2850 pcs - 0.08 USDGross price for quantities from 2850 pcs - 0.08 USD
Net price for quantities from 4750 pcs - 0.08 USDGross price for quantities from 4750 pcs - 0.08 USD
Net price for quantities from 6650 pcs - 0.08 USDGross price for quantities from 6650 pcs - 0.08 USD
Net price for quantities from 9500 pcs - 0.08 USDGross price for quantities from 9500 pcs - 0.08 USD
Net price for quantities from 11400 pcs - 0.08 USDGross price for quantities from 11400 pcs - 0.08 USD
Net price for quantities from 22800 pcs - 0.07 USDGross price for quantities from 22800 pcs - 0.07 USD
No. of pieces (Multiplicity: 950)
Minimum order quantity: 950.
Multiplicity: 950.