+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REF1013151M050K

Capacitor: electrolytic; THT; 150uF; 50VDC; Ø10x13mm; ±20%; REF

Manufacturer: KYOCERA AVX

Manufacturer part number:
REF1013151M050K
TME Symbol:
REF1013151M050K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
50V DC
Body dimensions
Ø10x13mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REF
Operating current
1029mA
Height
13mm
Diameter
10mm
Gross weight1.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REF1013151M050K
0 in TME stock
Net price for quantities from 600 pcs - 0.12 USDGross price for quantities from 600 pcs - 0.12 USD
Net price for quantities from 1200 pcs - 0.11 USDGross price for quantities from 1200 pcs - 0.11 USD
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Net price for quantities from 2400 pcs - 0.11 USDGross price for quantities from 2400 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 4200 pcs - 0.10 USDGross price for quantities from 4200 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 7200 pcs - 0.10 USDGross price for quantities from 7200 pcs - 0.10 USD
No. of pieces (Multiplicity: 600)