+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

360 252 1

Cold chisel; flat; L: 250mm; Tipwidth: 10mm; Plating: varnish


Manufacturer: RENNSTEIG

Manufacturer part number:
360 252 1
TME Symbol:
REN.3602521

Specification

Manufacturer
RENNSTEIG
Type of tool
cold chisel
Version
flat
Length
0.25m
Tip width
10mm
Plating material
varnish
Gross weight103 g
EAN code4049002001550
See other products in this category: Repair and Construction Tools RENNSTEIG,
*
360 252 1
0 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.