+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RES30F16

Filter: anti-interference; 250VAC; Cx: 2000nF; Cy: 20nF; 4mH; 330kΩ

Manufacturer: ROXBURGH EMC

Manufacturer part number:
RES30F16
TME Symbol:
RES30F16

Specification

Manufacturer
ROXBURGH EMC
Type of filter
anti-interference
Operating voltage
250V AC
Capacitance Cx
2000nF
Capacitance Cy
20nF
Inductance of individual winding
4mH
Resistance
0.33MΩ
Max. operating current
16A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
0.87mA
Body dimensions
85x52x39mm
Number of poles
1
Gross weight225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others ROXBURGH EMC,
*
RES30F16
0 in TME stock
Net price for quantities from 30 pcs - 41.03 USDGross price for quantities from 30 pcs - 41.03 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.