+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

REXL2TMF7

Timer; 0,1s÷100h; DPDT; 250VAC/5A; Usup: 120VAC; Zelio Time; socket


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
REXL2TMF7
TME Symbol:
REXL2TMF7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 5A
Manufacturer series
Zelio Time
Number of operation modes
1
Counter operation modes
delayed switching on
Mounting
socket
Number of pins
8
IP rating
IP50
Related items
RXZE2S108M
Operating temperature
-20...60°C
Supply voltage
  • 120V AC
Gross weight50 g
Certificates
EAN code3389119400046
See other products in this category: Analogue Timers SCHNEIDER ELECTRIC,
See other products from this series.:
*
REXL2TMF7
0 in TME stock
Net price for quantities from 1 pcs - 61.92 USDGross price for quantities from 1 pcs - 61.92 USD
Net price for quantities from 10 pcs - 58.22 USDGross price for quantities from 10 pcs - 58.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.