+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RF-GS0402TS-BF-B

LED; green-yellow; SMD; 0402; 5÷65mcd; 1.7÷2.4VDC; 1x0.5x0.4mm

Manufacturer: REFOND

Manufacturer part number:
RF-GS0402TS-BF-B
TME Symbol:
RF-GS0402TS-BF-B

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green-yellow
Mounting
SMD
Case - inch
0402
Luminosity
5...65mcd
Operating voltage
1.7...2.4V DC
Dimensions
1x0.5x0.4mm
Viewing angle
140°
LED current
5mA
Wavelength
565...575nm
LED lens
transparent
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-GS0402TS-BF-B
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs