+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RF-W3S198TS-A12

LED; green/blue/orange; SMD; 0606; 3÷3.4/3÷3.4/1.8÷2.4VDC; 140°

Manufacturer: REFOND

Manufacturer part number:
RF-W3S198TS-A12
TME Symbol:
RF-W3S198TS-A12

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
green/blue/orange
Mounting
SMD
Case - inch
0606
Operating voltage
3...3.4/3...3.4/1.8...2.4V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
465...475nm, 515...530nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of blue colour
90...260mcd
Luminosity of orange colour
70...200mcd
Luminosity of green colour
260...900mcd
Common electrode
anode
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W3S198TS-A12
2440 in TME stock
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs