+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RF-W5HR15HS-A53

LED; RGB; SMD; 1.6÷2.3/2.4÷3.1/2.4÷3.1VDC; 1.5x1.6x1mm; 110°

Manufacturer: REFOND

Manufacturer part number:
RF-W5HR15HS-A53
TME Symbol:
RF-W5HR15HS-A53

Specification

Manufacturer
REFOND
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
1.6...2.3/2.4...3.1/2.4...3.1V DC
Dimensions
1.5x1.6x1mm
Viewing angle
110°
LED current
8/5/3mA
Wavelength
460...470nm, 525...535nm, 618...628nm
LED version
tricolour
Luminosity of red colour
45...55mcd
Luminosity of blue colour
15...19mcd
Luminosity of green colour
145...175mcd
LEDs' features
black body, black front
Common electrode
anode
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs REFOND,
*
RF-W5HR15HS-A53
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Product for special order