+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RF350BD-AYH-MNN

Display: TFT; 5"; 720x1280; Illumin: LED; Dim: 68.4x122.7x4.15mm

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RF350BD-AYH-MNN
TME Symbol:
RF350BD-AYH-MNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
720x1280
Display features
anti-glare glass
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
62.1x110.4mm
Dimensions
68.4x122.7x4.15mm
Colour
RGB
Interface
MIPI
Luminosity
1100cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI9881C
Touchpad
none
Supply voltage
  • 2.5...3.6V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RF350BD-AYH-MNN
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order