+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RFF700D3-AIH-DNN

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 165x100x5.75mm; RGB

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RFF700D3-AIH-DNN
TME Symbol:
RFF700D3-AIH-DNN

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Window dimensions (H x W)
154.08x85.92mm
Dimensions
165x100x5.75mm
Colour
RGB
Interface
24bit RGB
Luminosity
900cd/m2
Connector pinout layout
1x50
Number of pins
50
Backlight colour
white
Kind of controller
ILI5960, ILI6137A
Touchpad
none
Gross weight147.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays RAYSTAR OPTRONICS,
*
RFF700D3-AIH-DNN
3 in TME stock
Net price for quantities from 1 pcs - 27.71 USDGross price for quantities from 1 pcs - 27.71 USD
Net price for quantities from 3 pcs - 25.87 USDGross price for quantities from 3 pcs - 25.87 USD
Net price for quantities from 10 pcs - 24.01 USDGross price for quantities from 10 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.