+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RFS1-15-12-A5

Core: ferrite; for flat cable; 23Ω; A: 23.3mm; B: 3mm; C: 12mm; D: 20mm


Manufacturer: RICHCO

Manufacturer part number:
RFS1-15-12-A5
TME Symbol:
RFS1-15-12-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
23Ω
Impedance at 100MHz
58Ω
A dimension
23.3mm
B dimension
3mm
C dimension
12mm
D dimension
20mm
E dimension
0.9mm
Core material
ferromagnetic A5
Dimensions
Gross weight3.113 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS1-15-12-A5
0 in TME stock
Net price for quantities from 144 pcs - 0.55 USDGross price for quantities from 144 pcs - 0.55 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.