+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RFS1-17-15-A5

Core: ferrite; for flat cable; 48Ω; A: 25.5mm; B: 5mm; C: 15mm

Manufacturer: RICHCO

Manufacturer part number:
RFS1-17-15-A5
TME Symbol:
RFS1-17-15-A5

Specification

Manufacturer
RICHCO
Type of core
ferrite
Ferrite application
for flat cable
Impedance at 25MHz
48Ω
Impedance at 100MHz
126Ω
A dimension
25.5mm
B dimension
5mm
C dimension
15mm
D dimension
21.5mm
E dimension
0.65mm
Core material
ferromagnetic A5
Dimensions
Gross weight8.16 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RFS1-17-15-A5
130 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 108 pcs - 0.98 USDGross price for quantities from 108 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs