+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RGC3A60A25KKE

Relay: solid state; 25A; Uswitch: 42÷660VAC; 3-phase; IP20; RGC3


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC3A60A25KKE
TME Symbol:
RGC3A60A25KKE

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...275V AC, 24...190V DC
Max. operating current
25A
Switched voltage
42...660V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Manufacturer series
RGC3
Design
heatsink
Number of poles
3
Leads
screw terminals
Operating temperature
-40...70°C
Gross weight920 g
Certificates
EAN code5350035423721
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC3A60A25KKE
0 in TME stock
Net price for quantities from 1 pcs - 277.40 USDGross price for quantities from 1 pcs - 277.40 USD
Net price for quantities from 5 pcs - 265.59 USDGross price for quantities from 5 pcs - 265.59 USD
Net price for quantities from 10 pcs - 255.77 USDGross price for quantities from 10 pcs - 255.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.