+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RGC3P60V65EAFP

Relay: solid state; 65A; 3-phase; on panel,for DIN rail mounting


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC3P60V65EAFP
TME Symbol:
RGC3P60V65EAFP

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
0...5V DC, 0...10V DC, 1...5V DC
Max. operating current
65A
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
proportional
IP rating
IP20
Manufacturer series
RGC3
Design
heatsink
Number of poles
3
Operating temperature
-40...70°C
Relay features
  • integrated fan
  • mains loss detection
  • over temperature detection
Supply voltage
  • 90...250V AC
Gross weight980 g
Certificates
EAN code5350035426241
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC3P60V65EAFP
0 in TME stock
Net price for quantities from 1 pcs - 645.75 USDGross price for quantities from 1 pcs - 645.75 USD
Net price for quantities from 5 pcs - 618.28 USDGross price for quantities from 5 pcs - 618.28 USD
Net price for quantities from 10 pcs - 595.38 USDGross price for quantities from 10 pcs - 595.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.