+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RGS1A60D75MKE

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 42÷660VAC; RGS..E; IP20

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGS1A60D75MKE
TME Symbol:
RGS1A60D75MKE

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
42...660V AC
Manufacturer series
RGS..E
Relay variant
1-phase
Body dimensions
17.8x62x90mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Gross weight160 g
Certificates
EAN code5350035421277
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RGS1A60D75MKE
Product withdrawn from the offer
Use the specification table below to search for similar products