+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RH-AO3-LR

Transmitter; 12÷30VDC; for DIN rail mounting; F&Home; IP20


Manufacturer: F&F

Manufacturer part number:
RH-AO3-LR
TME Symbol:
RH-AO3-LR

Specification

Manufacturer
F&F
Type of automation module
transmitter
Mounting
for DIN rail mounting
Manufacturer series
F&Home
Operating temperature
0...45°C
IP rating
IP20
Frequency
868MHz
Supply voltage
  • 12...30V DC
Gross weight312 g
Certificates
EAN code5908312598626
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RH-AO3-LR
0 in TME stock
Net price for quantities from 1 pcs - 131.58 USDGross price for quantities from 1 pcs - 131.58 USD
Net price for quantities from 5 pcs - 127.53 USDGross price for quantities from 5 pcs - 127.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.