+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RHA0809101M035B

Capacitor: hybrid; H: 9.5mm; 100uF; 35VDC; 1.8A; SMD; ESR: 30mΩ; RHA


Manufacturer: KYOCERA AVX

Manufacturer part number:
RHA0809101M035B
TME Symbol:
RHA0809101M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
hybrid
Height
9.5mm
Capacitance
100µF
Operating voltage
35V DC
Operating current
1.8A
Mounting
SMD
ESR value
30mΩ
Manufacturer series
RHA
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Roll diameter max.
380mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Hybrid Capacitors KYOCERA AVX,
See other products from this series.:
*
RHA0809101M035B
0 in TME stock
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.