+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJ126P4CR

Connector: RJ12; plug; PIN: 4; 6p4c; for cable; IDC,crimped; strand


Manufacturer: ENCITECH

Manufacturer part number:
RJ126P4CR
TME Symbol:
RJ126P4CR

Specification

Manufacturer
ENCITECH
Type of connector
RJ12
Connector
plug
Number of pins
4
Connector pinout layout
6p4c
Mechanical mounting
for cable
Electrical mounting
crimped, IDC
Connectors application
strand
Gross weight0.867 g
Certificates
See other products in this category: RJ connectors ENCITECH,
*
RJ126P4CR
335 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs