+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJ458P8CR

Connector: RJ45; plug; PIN: 8; 8p8c; for cable; IDC,crimped; strand


Manufacturer: ENCITECH

Manufacturer part number:
RJ458P8CR
TME Symbol:
RJ458P8CR

Specification

Manufacturer
ENCITECH
Type of connector
RJ45
Connector
plug
Number of pins
8
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped, IDC
Connectors application
strand
Gross weight1.569 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors ENCITECH,
*
RJ458P8CR
1122 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcsBag = 500 pcsBag = 1 000 pcs