+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJ5VI

Connector: Jack 6,3mm; socket; on PCBs; PCB

Manufacturer: REAN

Manufacturer part number:
RJ5VI
TME Symbol:
RJ5VI

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
PCB
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RJ5VI
0 in TME stock
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.