+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJF6MN

Connector: RJ45; plug; RJF; PIN: 8; 8p8c; IP68; for cable

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJF6MN
TME Symbol:
RJF6MN

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
plug
Manufacturer series
RJF
Number of pins
8
Connector pinout layout
8p8c
Locking system
bayonet, internal bayonet
IP rating
IP68
Mechanical mounting
for cable
Body plating
nickel
Gross weight65.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJF6MN
15 in TME stock
Net price for quantities from 1 pcs - 58.17 USDGross price for quantities from 1 pcs - 58.17 USD
Net price for quantities from 5 pcs - 54.30 USDGross price for quantities from 5 pcs - 54.30 USD
Net price for quantities from 10 pcs - 50.48 USDGross price for quantities from 10 pcs - 50.48 USD
Net price for quantities from 25 pcs - 48.36 USDGross price for quantities from 25 pcs - 48.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.