+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RJJ66NFVS

Connector: RJ12; socket; PIN: 6; shielded; 6p6c; THT; straight

Manufacturer: ENCITECH

Manufacturer part number:
RJJ66NFVS
TME Symbol:
RJJ66NFVS

Specification

Manufacturer
ENCITECH
Type of connector
RJ12
Connector
socket
Number of pins
6
Connector variant
shielded
Connector pinout layout
6p6c
Mechanical mounting
THT
Spatial orientation
straight
Gross weight3.97 g
Certificates
See other products in this category: RJ connectors ENCITECH,
*
RJJ66NFVS
91 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs